Crimping Dies
Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.How does the crimp tool die work?Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.What is the crimp tool die used for?Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.
-
Klauke, 50 Crimp Die Set, Tubular Cable Lug
IDR1,602,614.31 -
Klauke, L Crimp Die Set
IDR2,360,025.00 -
RS PRO Crimp Die
IDR811,114.37 -
RS PRO Crimp Die Set, Open Crimp Barrel
IDR1,344,480.02 -
RS PRO Crimp Die Set, Terminal
IDR1,871,447.38 -
RS PRO Crimp Die Set, Terminal
IDR1,871,447.38 -
RS PRO Crimp Die Set, Terminal
IDR1,946,338.84 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR2,581,447.79 -
RS PRO Crimp Die Set, Terminal
IDR757,935.14 -
RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 25mm²
IDR1,040,718.58 -
RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²
IDR855,587.73 -
TE Connectivity, Pro-Crimper III Crimp Die Set, AMPLIMITE HD-20 Contacts
IDR4,955,842.72 -
TE Connectivity, Pro-Crimper III Crimp Die Set, Multimate Type III+, Multimate Type VI Contacts
IDR4,153,119.55 -
TE Connectivity, Pro-Crimper III Crimp Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals
IDR3,274,875.58