PVC & ABS Cement Fittings
PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) cement fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.How do PVC and ABS cement fittings work?PVC and ABS cement fittings are connected through solvent welding. A substance called solvent cement is applied to the pipe before it is slid into the fitting. A chemical reaction between the solvent cement and the PVC or ABS fitting causes the two touching surfaces to melt and fuse together, in much the same way that metal is welded.PVC and ABS cement fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. They tend to be very robust and resistant to impact, corrosion and chemicals.Types of PVC and ABS cement fittingsPVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors.
-
Georg Fischer 45° Elbow PVC & ABS Cement Fitting, 1in
IDR375,191.53Pack (1 Pack of 2) -
Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1-1/2in
IDR282,258.99 -
Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in
IDR257,085.39Pack (1 Pack of 2) -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/2in
IDR355,157.54 -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
IDR232,436.24 -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
IDR337,011.57Pack (1 Pack of 2) -
Georg Fischer Nipple PVC & ABS Threaded Fitting
IDR232,436.24 -
Georg Fischer Nipple PVC & ABS Threaded Fitting
IDR160,481.70 -
Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/2in
IDR310,998.85Pack (1 Pack of 2) -
Georg Fischer Socket PVC & ABS Threaded Fitting
IDR206,528.41 -
Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
IDR286,454.59 -
Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
IDR108,456.26 -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
IDR244,708.37Pack (1 Pack of 2) -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/4in
IDR189,641.12Pack (1 Pack of 2) -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
IDR336,277.34Pack (1 Pack of 2) -
Georg Fischer Straight Union PVC & ABS Cement Fitting, 1/2in
IDR303,656.55 -
Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in
IDR475,256.59