Hose Connectors
Hose connectors are used to connect a hose, normally to a tap connector. Hose connectors are also used to connect or join 2 pieces of hose together providing extra length or to divide a pipe in two opposite directions. Hose connectors are a quick and easy solution to connect a hose to various inlets, taps, spigots, nozzles and other hoses. Hose connectors can also be called fittings, couplings and adapters. The gender of a hose connector is important and are labelled as a male or female hose connector. You can learn more in our complete guide to hose connectors.What are Hose Connectors made from?Hose connectors are made from a wide range of materials and there is a connector and material to suit every requirement. Hose connectors are normally made from steel, brass, stainless steel, aluminium and plastic material.How to choose the correct Hose Connector?Hose connectors are supplied in standard sizes. Your choice of the correct size is based on the internal diameter of the hose you attach the connector to. You must also consider why you wish to use a connector.Do you want to connect a hosepipe to a tap water flow, airflow or other fluid?What pressure the hose connector has to operate with safely?You can choose a connector which stops the flow of water when a pipe is removed.A double ended connector for joining two hoses together.Repair connector for connecting two lengths of hose.
-
Nito Straight Brass Hose Connector, 3/8 in R Male
IDR283,517.67Pack (1 Pack of 2) -
RS PRO Brass Hose Connector, 1/4 in BSP Female
IDR94,715.67 -
RS PRO Brass Hose Connector, 3/8 in BSP Female
IDR49,822.75 -
RS PRO Fitting Fitting
IDR154,502.97Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/2 in BSPP Male, 5 MPa, 50 bar
IDR717,552.49Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/2 in BSPP Male, 5 MPa, 50 bar
IDR1,535,170.04Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/2 in BSPT Male, 5 MPa, 50 bar
IDR1,314,061.92Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPP Male, 5 MPa, 50 bar
IDR567,350.01Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPP Male, 5 MPa, 50 bar
IDR727,726.82Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPT Male, 5 MPa, 50 bar
IDR443,474.92Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPT Male, 5 MPa, 50 bar
IDR104,890.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
IDR110,134.50Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
IDR451,761.23Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
IDR434,034.82Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 3/4 in BSPT Male, 5 MPa, 50 bar
IDR1,746,418.50Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 3/8 in BSPT Male, 5 MPa, 50 bar
IDR1,147,601.49Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 1 in G Male
IDR418,406.21Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1-1/4 in BSP Male
IDR571,126.05Box (1 Box of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in BSP Female, 25 bar
IDR103,945.99Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in BSP Male
IDR1,018,691.68Box (1 Box of 10) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
IDR170,865.81Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
IDR208,835.99Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
IDR158,908.35Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
IDR88,317.38Pack (1 Pack of 2)