Globe Valves
A globe valve is used for isolation and throttling flow control. This is achieved by moving the disc against the flow stream rather than across it. The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop. The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions
-
Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar
IDR1,798,443.94 -
RS PRO Stainless Steel Globe Valve, 3/8 in BSP 32 bar
IDR1,466,047.53 -
RS PRO Stainless Steel Globe Valve, 1 in BSP 32 bar
IDR1,977,805.84 -
RS PRO Stainless Steel Globe Valve, 3/4 in BSP 32 bar
IDR1,645,933.88 -
RS PRO Stainless Steel Globe Valve, 1/2 in BSP 32 bar
IDR459,627.98