O-Ring Cords
O-rings are commonly used between two parts to create a seal, preventing gas or liquid from escaping. The O-ring is placed within a groove to keep it in place and then compressed by the parts on either side to ensure a flush seal. While there are many different sizes and diameters of O-ring available, there may be times when there is not a size available that is suitable or when standard sizes are either unavailable or too costly, and it is in these situations that an O-ring cord can be used. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal. Types of O-Ring CordO-ring cords can be found in several different materials. Material selection for any application is based on chemical compatibility, application temperature, sealing pressure, lubrication requirements and durometer, with many options available in the following materials:Nitrile O-rings (NBR)Viton® O-rings (FKM)Silicone O-ringsNeoprene® O-ringsEPDM O-ringsWhere are O-ring cords used?O-ring cords are commonly used on non-moving machinery and static sealing applications to keep air, other gases and liquids from passing in or out of any given area. They are especially prevalent in pneumatic and hydraulic systems. O-ring cord has a clear advantage for fitting seals to special dimensions that ready-to-buy O-rings may not cater to.
-
-27.80%
RS PRO Elastomer O-Ring Cord, 3mm Diameter, 8.5m Length
IDR864,293.60IDR773,039.30 -
RS PRO Elastomer O-Ring Cord, 1.6mm Diameter, 8.5m Length
IDR881,076.00 -
RS PRO Elastomer O-Ring Cord, 2.4mm Diameter, 8.5m Length
IDR334,074.65 -
RS PRO Elastomer O-Ring Cord, 5.7mm Diameter, 8.5m Length
IDR2,145,944.51 -
RS PRO Nitrile Rubber O-Ring Cord, 2.4mm Diameter, 8.5m Length
IDR372,044.83 -
RS PRO Nitrile Rubber O-Ring Cord, 1.6mm Diameter, 8.5m Length
IDR179,152.12 -
RS PRO Nitrile Rubber O-Ring Cord, 3mm Diameter, 8.5m Length
IDR432,251.69 -
RS PRO Nitrile Rubber O-Ring Cord, 5.7mm Diameter, 8.5m Length
IDR591,894.27 -
RS PRO Nitrile Rubber O-Ring Cord, 8.4mm Diameter, 8.5m Length
IDR608,257.11 -
RS PRO Nitrile Rubber O-Ring Cord, 8mm Diameter, 8.5m Length
IDR504,416.01 -
RS PRO Nitrile Rubber O-Ring Cord, 5.33mm Diameter, 8.5m Length
IDR460,571.99 -
RS PRO Nitrile Rubber O-Ring Cord, 5mm Diameter, 8.5m Length
IDR518,576.16 -
RS PRO Nitrile Rubber O-Ring Cord, 6mm Diameter, 8.5m Length
IDR439,593.99 -
RS PRO Nitrile Rubber O-Ring Cord, 7mm Diameter, 8.5m Length
IDR471,900.11 -
RS PRO Nitrile Rubber O-Ring Cord, 4.5mm Diameter, 8.5m Length
IDR447,460.74 -
RS PRO Nitrile Rubber O-Ring Cord, 3.5mm Diameter, 8.5m Length
IDR488,787.40 -
RS PRO Nitrile Rubber O-Ring Cord, 2mm Diameter, 8.5m Length
IDR351,696.17 -
RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length
IDR331,557.29 -
RS PRO Nitrile Rubber O-Ring Cord, 4mm Diameter, 8.5m Length
IDR475,151.70 -
RS PRO Nitrile Rubber O-Ring Cord, 1.78mm Diameter, 8.5m Length
IDR221,003.23