Greases, Oils & Lubricants
Greases are typically used across a multitude of industries and applications where frequently applying lubrication is difficult due to inaccessibility or risk to worker safety. Greases are thicker than other lubricants and are in a semi-solid state when they are initially placed on a surface, but, as they heat up, they become more viscous and provide lubrication for moving parts. For more information on how to choose the right grease for your application, you can read our complete guide to greases.Our range of greases have been sourced from industry leading brands such as Ambersil, CRC, Electrolube, MG Chemicals, Rocol, SKF, and RS PRO.What are greases made from?There are different types of greases in order to ensure suitability for a wide range of applications and to meet different industry requirements:Aluminium greases are frequently used in food production machinery due to their high temperature tolerance and moisture resistance.Silicone (also known as dielectric grease) is designed to be used with sensitive components, such as electronics, and protects against galvanic corrosion.Synthetic grease is most commonly found lubricating rotating parts in machinery, such as bearings, due to its resistance to extreme environments and temperatures that may affect mineral-based lubricants.Lithium-based greases are general purpose greases and can often be found in the home as well as in industrial settings. It isn’t water resistant, but can withstand pressure and long-term use.When would you need greases?Greases provide lubrication for moving or rotating parts, providing protection, increasing efficiency and extending operation life. When other lubricants, such as oils, are not suitable for the environment or the materials that require lubrication, greases are used in their place. Greases keep machinery working at their optimal temperature by reducing friction and preventing components from overheating.Where are greases used?Greases are typically found in industrial applications that use machinery, such as manufacturing, food production, mechanical engineering, etc., where they are used in lubricating bearings, chains, and various mechanical equipment. Greases can also be used as a moisture sealant for aircraft, automotive, and marine ignition systems.
-
RS PRO Lubricant Multi Purpose 50 g Graphite
IDR58,213.95 -
SKF Mineral Oil Grease 35 g LGMT 2 Tube
IDR91,778.75 -
3-in-one 100 ml 3-In-One Oil and for Multi-purpose, Rust Protection Use
IDR92,198.31 -
3-in-one 200 ml Oil and for Multi-purpose, Rust Protection Use
IDR142,755.29 -
THK Lithium Grease 70 g AFB-LF Cartridge
IDR170,970.70 -
SIP 1 L Oil and for Air Tools
IDR219,849.44 -
SKF Mineral Oil Grease 420 ml LGMT 3 Cartridge
IDR226,142.84 -
Castrol Lithium Grease 400 g LMX Cartridge
IDR231,177.56 -
RS PRO Silicone Grease 100 g Tube
IDR231,282.45 -
MG Chemicals Silicone Grease 85 ml Tube
IDR236,422.06 -
Castrol Grease 400 g Spheerol L-EP-2 Cartridge
IDR238,624.75 -
SKF Mineral Oil Grease 420 ml LGEP 2 Cartridge
IDR243,554.58 -
SKF Mineral Oil Grease 420 ml LGMT 2 Cartridge
IDR253,414.24 -
Rocol Lithium Grease 380 g Sapphire® Advance 2 Cartridge
IDR278,168.28 -
SKF Mineral Oil Grease 200 g LGMT 2 Tube
IDR281,629.65 -
Acc Silicones Silicone Grease 50 g SGM494 Tube
IDR287,713.27 -
THK Synthetic Grease 70 g AFA Cartridge
IDR311,523.30 -
SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube
IDR328,200.81 -
SKF Mineral Oil Grease 420 ml LGHB 2 Cartridge
IDR335,648.00 -
SKF Mineral Oil Grease 420 ml LGHP 2 Cartridge
IDR348,339.69 -
SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge
IDR352,535.29 -
RS PRO High Temperature Grease 50 ml Tube
IDR361,450.94Pack (1 Pack of 5) -
SKF Synthetic Grease 180 g LGLT 2 Tube
IDR372,779.06 -
Loctite Synthetic Grease 85 g Superlube Grease Tube
IDR373,513.29