Contact us
Over 50,000 Products
Fast & Flexible Delivery
Technical Support
Free Product Plus Sourcing

Circlips

Circlips are circular shaped clips made out of semi-flexible metal. They are generally used to keep components fitted on shafts or housings and with bearings used for mechanisms that twist, spin, turn or pivot. They are also sometimes referred to as retaining rings or snap rings. To learn more, you can read our complete guide to circlips.RS Components have a great range of fasteners including circlips in various sizes in order to meet all your fastening requirements. FeaturesCirclips tend to have open ends rather than making a complete circle. The open ended design gives the circlips a spring pressure effect. Once fitted in place, the spring effect ensures that they do not move or slip. Many circlips have a small hole at either end. This allows for the installation or removal of the circlip pliers. Normally, specialised circlip pliers are used for this. They have specific sized tips that fit into the small holes within the circlip.TypesE type circlips, or E-Clips are also very popular. They do not require installation with specialised circlip pliers and are mounted radially, rather than axially. They are easy to remove and install.Internal and External circlipsDepending on the application, you will require either an internal circlip or external circlip:Internal clips are fitted within a cylindrical bore, groove or housing and exert pressure outwards.External clips work in the opposite direction. They exert pressure inwards and normally fit around the outside of a cylinder or shaft.

en_USEnglish