Coach Bolts
Coach bolts, also known as carriage bolts, are extremely heavy duty, used to fasten metal to wood or other heavy woods. They are ideal for structures which require a sturdy joint. You can learn more in our complete guide to coach bolts.Famous for its shallow mushroom head and that shank cross-section of the bolt is circular for most of its length. However the piece under the head is square to prevent twisting. The square piece locks into place when used in a square hole.Where are coach bolts used?Coach bolts are broadly used in security fixings where the bolt must be only removable from one side. They are fastened using a wrench or spanner.Coach bolts are commonly used in areas such as:Working with timberBuilding and constructionDIY
-
Bright Zinc Plated Steel Coach Bolt, M10 x 65mm
IDR336,801.79Bag (1 Bag of 25) -
Bright Zinc Plated Steel Coach Bolt, M6 x 100mm
IDR197,193.20Bag (1 Bag of 25) -
Bright Zinc Plated Steel Coach Bolt, M6 x 25mm
IDR178,837.45Bag (1 Bag of 50) -
Bright Zinc Plated Steel Coach Bolt, M6 x 30mm
IDR175,376.08Bag (1 Bag of 50) -
Bright Zinc Plated Steel Coach Bolt, M6 x 50mm
IDR213,870.71Bag (1 Bag of 50) -
Bright Zinc Plated Steel Coach Bolt, M8 x 100mm
IDR336,277.34Bag (1 Bag of 25) -
Bright Zinc Plated Steel Coach Bolt, M8 x 75mm
IDR415,469.29Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M10 x 110mm
IDR252,889.79Bag (1 Bag of 10) -
Plain Stainless Steel Coach Bolt, M6 x 20mm
IDR146,006.88Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M6 x 30mm
IDR168,453.34Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M6 x 35mm
IDR192,892.71Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M6 x 40mm
IDR168,453.34Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M8 x 50mm
IDR381,484.93Bag (1 Bag of 50) -
Plain Stainless Steel Coach Bolt, M8 x 80mm
IDR574,482.53Bag (1 Bag of 50)