Chisels
Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Find out more in our complete guide to chisels.Chisel Types:Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars.Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical.Cold chisels are made from carbon steel and are octagonal in cross section.Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.
-
Bahco Stainless Steel Flat Chisel, 160mm Length, 16.0 mm Blade Width
IDR640,773.01 -
Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width
IDR472,005.00 -
Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
IDR1,935,640.06 -
Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width
IDR895,550.82 -
Irwin 5 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm Blade Width
IDR1,098,198.30 -
Irwin 5 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Blade Width
IDR2,067,906.35 -
RS PRO 5 Piece Chrome Molybdenum Steel Parker Taper Chisel Set
IDR789,821.70 -
RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width
IDR194,046.50 -
RS PRO Chrome Molybdenum Steel Cold Chisel, 175mm Length, 20.0 mm Blade Width
IDR262,329.89 -
RS PRO Chrome Vanadium Steel Cold Chisel
IDR136,566.78 -
RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 13.0 mm Blade Width
IDR263,903.24 -
RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
IDR381,065.37 -
RS PRO Chrome Vanadium Steel Jointing Chisel, 50.0 mm Blade Width
IDR274,811.80 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 23.0 mm Blade Width
IDR278,378.06 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 25.0 mm Blade Width
IDR262,225.00 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 26.0 mm Blade Width
IDR336,277.34 -
Stanley 3 Piece Carbon Steel Wood Chisel Set, 12.0 mm, 18 mm, 25 mm Blade Width
IDR704,441.24 -
Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width
IDR267,259.72 -
Stanley HCS Wood Chisel, 18.0 mm Blade Width
IDR277,224.27