Crow Bars
A crowbar, also be known as a pry bar, wrecking bar, gorilla bar or pinch bar, is a metal bar tool that has flatted points at each end, often with a small fissure to help remove nails or prise two materials or objects apart. One end of the bar is curved into a hook shape, which is a first-class lever and is usually the end most commonly used, and the straighter flat end is a second-class lever. (It is commonly believed this hooked end is where the tool gets its name from, as it resembles the beak of a crow.)Crowbars are usually made from medium carbon steel to offer sustained strength and durability, but can also be made from titanium, which creates a lighter tool. They are forged from long steel products, such as rods and rails, and commonly have either cylindrical or hexagonal shapes to their bodies.Our range of crowbars features products from industry leading brands, such as Bahco, GearWrench and RS PRO, and has tools ranging from 200mm to 1000mm or 8in to 48in.What are crowbars used for?The simplicity of a crowbar allows it to be considered a very versatile tool, enabling a wide range of work to be performed across multiple industries and their varied environments. The most common applications for crowbars are prising open nailed wooden crates, separating materials, such as boards, and can sometimes be used to remove nails from wooden surfaces.Where are crowbars used?Crowbars can be used in a vast multitude of projects that require a tool that can help exact leverage to separate materials, such as opening crates and pallet breaking in warehousing. They are also used commonly in renovation projects, used to remove panelling or lift flooring boards.You might expect to see crowbars being used by any of the following industries:BuildersConstruction workersDemolition workersCarpentersMechanicsAutomotive Engineers
-
3 PIECE PRY BAR SET
IDR3,125,092.66 -
Bahco Crow Bar, 300 mm Length
IDR478,088.62 -
Bahco Crow Bar, 304 mm Length
IDR529,904.28 -
Bahco Crow Bar, 406 mm Length
IDR447,775.41 -
Bahco Crow Bar, 406 mm Length
IDR601,858.82 -
Bahco Crow Bar, 457 mm Length
IDR568,294.02 -
Bahco Crow Bar, 460 mm Length
IDR2,447,503.26 -
Bahco Crow Bar, 500 mm Length
IDR1,538,002.07 -
Bahco Crow Bar, 508 mm Length
IDR770,836.61 -
Bahco Crow Bar, 609 mm Length
IDR1,167,530.59 -
CK Crow Bar, 380 mm Length
IDR542,176.41 -
Gear Wrench Crow Bar, 48 in Length
IDR4,852,316.29 -
GearWrench Crow Bar, 25 in Length
IDR939,394.84 -
RS PRO Crow Bar Set, 200 mm, 300 mm, 450 mm, 600 mm Length
IDR523,191.32 -
RS PRO Crow Bar, 483 mm Length
IDR1,126,308.82 -
RS PRO Crow Bar, 600 mm Length
IDR314,250.44