Counterbores
Counterbore, or counterbore cutters, are drill-bits used to make counterbore holes, which is a way of creating a flat-bottomed extension of an existing hole in a material. The counterbore cutter will essentially create a cylindrical cavity at the head of an already drilled hole. This allows the hole to accommodate flat bottomed screw or bolts so that they sit flush to the surface of the material, rather than protruding, while still able to perform their function to the fullest.When would I need a Counterbore?The reasons for desiring a counterbore of sunken screw are many. There are aesthetic reasons a manufacturer may want to hide the fixings, in furniture for example, but there are also aerodynamic reasons that are applicable to the aerospace industry.Counterbores will often be made to be slightly larger than an accommodating bolt, to allow the use of socket wrenches or even screw caps.Features of a CounterboreAble to be used with conventional power toolsNo protruding fixings.Increase the aesthetic appeal of the finished product.
-
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
IDR247,120.84 -
EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
IDR215,234.28 -
EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
IDR243,030.13 -
EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
IDR265,476.59 -
EXACT Counterbore Set M3 to M10, 6 Piece
IDR2,057,941.80 -
RS PRO Counterbore M10, 100 mm x 18mm Cut Diameter, 1 Piece
IDR828,421.22 -
RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
IDR1,049,214.67 -
RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
IDR369,422.58 -
RS PRO Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
IDR375,401.31 -
RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
IDR617,382.54 -
RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
IDR476,200.60 -
RS PRO Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
IDR662,065.68 -
RS PRO Counterbore Set M3 to M10, 12 Piece
IDR3,615,243.63 -
RS PRO Counterbore Set M3 to M10, 6 Piece
IDR2,271,078.28