CCTV Cameras
CCTV cameras are at the forefront of any security installation. Able to offer real-time surveillance of a particular area when coupled with a monitor, CCTV cameras also typically feed into an on-line or off-line system that records footage for later viewing. CCTV Systems are used extensively where-ever there is a possibility of criminal activity or public liability risks.Closed-Circuit Television CamerasAnalogue cameras have the advantage of being directly wired in a closed system. This makes them immune to any kind of remote hacking or signal failure. Though they lack the versatility of digital wireless models, they are a robust and reliable security solution.Wireless Digital Security CamerasAdvances in wireless technology mean that complex security systems can be built around existing wi-fi networks. Wire-free cameras can be placed and moved more easily. Wireless security cameras typically use an RF transmitter to feed into an offline recorder, such as a desktop computer. Those systems that utilize a wi-fi network have an advantage in that they can be accessed and controlled by a smart device where ever you have wi-fi access.Outdoor CCTV CamerasWeatherproof and vandal-proof CCTV cameras are available for outdoor surveillance, with IP66 protection available. With a sealed and sturdy construction, vandal-resistant cameras offer a low maintenance and reliable security solution.Specialist CCTV CamerasHigh-quality surveillance cameras are also available with built-in advantages, such as IR night vision and even integrated motion detection sensors. The RS Components range contains dome cameras, bullet cameras and even miniature surveillance cameras.Controllable CCTV CamerasWith motorized panning and tilting available, some security cameras can be remotely controlled to allow you to customize and adapt your field of surveillance.Dummy CCTV CamerasA Dummy CCTV camera is a fake camera made to look like a real CCTV camera. The camera itself will be almost identical to that of a real CCTV camera.
-
ABUS Network Indoor, Outdoor IR Camera, 2560 x 1440 pixels Resolution, IP67
IDR5,009,756.18 -
ABUS Network Outdoor Wifi IR CCTV Camera, 1920 x 1080 pixels Resolution, IP66
IDR3,498,186.39 -
RS PRO Analogue Indoor CCTV Camera, 1080 x 720 Resolution
IDR2,612,180.56 -
RS PRO Analogue Indoor CCTV Camera, 1312 x 1069 Resolution
IDR3,486,333.82 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1080 x 720 Resolution
IDR2,628,333.62 -
RS PRO Analogue Indoor, Outdoor CCTV Camera, 1312 x 1069 Resolution
IDR3,393,401.28 -
RS PRO Analogue Indoor, Outdoor IR CCTV Camera, 1312 x 1069 Resolution, IP67
IDR5,435,294.91 -
RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution
IDR4,869,728.03 -
RS PRO Network Outdoor CCTV Camera, 1945 x 1097 Resolution
IDR4,632,257.07