Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
Fluke 1AC Non Contact Voltage Detector
IDR3,178,167.00 -
Fluke 1AC Non Contact Voltage Detector, 200V to 1000V
IDR702,763.00 -
Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V
IDR19,887,144.00 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
IDR702,763.00 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
IDR702,763.00 -
Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
IDR702,763.00 -
Fluke 6500 PAT Testing Kit, Class I, Class II Test Type
IDR79,517,109.00 -
Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max
IDR6,608,070.00 -
Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
IDR6,277,666.50 -
Fluke LVD1A Non Contact Voltage Detector
IDR891,565.00 -
Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
IDR1,929,976.00 -
Fluke T130, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
IDR3,094,255.00 -
Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
IDR3,283,057.00 -
Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V
IDR6,073,131.00 -
Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V
IDR1,552,372.00 -
Fluke, LED Voltage tester, 600V ac, Battery Powered, CAT IV
IDR923,032.00 -
Gedore Mains Test Screwdriver with Magnetic Field, Voltage Indicator
IDR1,528,457.08 -
Gossen Metrawatt DUSPOL expert 1000, LED Voltage tester, 1000V ac/dc, Continuity Check, Battery Powered, CAT III 1000V
IDR1,595,167.12 -
Ideal Sure Trace 955 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
IDR16,366,091.59 -
Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
IDR23,921,842.74 -
John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
IDR1,876,377.21 -
John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
IDR2,192,725.45 -
John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V
IDR2,338,837.22 -
Kewtech Corporation KEWSTICK DUO Non Contact Voltage Detector 600V ac
IDR539,239.49