Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
IDR359,038.47 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
IDR99,435.72 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR57,374.83 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR68,493.17 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
IDR182,718.38 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
IDR162,474.61 -
Digilent Miniature Test Clip, 1.27mm Tip Size
IDR308,166.82 -
TP60VSG TERM CLEAR BLACK
IDR89,051.61 -
SOCKET, PKI 10 A, YE/GN
IDR89,471.17 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR102,897.09 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR102,477.53 -
RS PRO Test Pin 3A
IDR123,350.64Pack (1 Pack of 5) -
-15.00%
RS PRO Test Probe, 3A
IDR96,708.58IDR74,262.12Pack (1 Pack of 5) -
Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size
IDR230,758.00Pack (1 Pack of 2) -
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
IDR230,758.00Pack (1 Pack of 2) -
RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole Diameter
IDR156,390.99Pack (1 Pack of 5) -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR136,357.00IDR77,199.04 -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR136,357.00IDR77,199.04 -
-57.60%
RS PRO BNC Female to Male Test Box, 2 Connectors, Blue
IDR955,233.23IDR541,651.96 -
RS PRO BNC Male to Female Test Box, 2 Connectors, Blue
IDR955,233.23 -
RS PRO BNC Female to Female Test Box, 2 Connectors, Blue
IDR916,948.38 -
RS PRO BNC Female to Female Test Box, 2 Connectors, Blue
IDR985,756.22 -
Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
IDR1,059,389.00 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR122,301.74