Molex, STANDARD .062″ Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row
- RS Stock No.:
- 6794868
- Mfr. Prt No.:
- 03-06-2061
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6794868 |
Product description | Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 03-06-2061 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6794868 |
Product description | Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 03-06-2061 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Power Connectors
Standard .062" Plugs
A range of 1.57mm Diameter Standard .062" Pin and Socket Plug Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.
Specifications
Attribute | Value |
Brand | Molex |
Series | STANDARD .062" |
For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 |
Length | 11.4 mm |
Number of Contacts | 6 |
Number of Rows | 3 |
Width | 15.2 mm |
Pitch | 3.68 mm |
Housing Material | Nylon |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |