Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit
- RS Stock No.:
- 8031419
- Mfr. Prt No.:
- EVAL-AD5933EBZ
- Brand:
- Analog Devices

Technical Reference
- UG-364: Evaluating the AD5933 1 MSPS, 12-Bit Impedance Converter Network Analyzer
- Boost Precision and Accuracy with Single Chip Capacitance- and...
- CN-0217: High Accuracy Impedance Measurements Using 12-Bit Impedance...
- Impedance Measurement Monitors Blood Coagulation
- Skin Impedance Analysis Aids Active and Passive Transdermal Delivery
- Frequently Asked Questions
- Fundamentals of Frequency Synthesis, Part 2: Direct Digital Synthesis (DDS)
- Impedance Measurement Blood Analysis Systems
- Impedance Measuring Chip Offers Little Resistance to Applications
- Impedance-to-Digital Converters—Compact and Easy to Use
- Introducing Digital Up/Down Converters: VersaCOMM™ Reconfigurable Digital Converters
- Performance Clocks: Demystifying Jitter
- 400-MSample DDSs Run On Only +1.8 VDC
- ADI Buys Korean Mobile TV Chip Maker
- Basics of Designing a Digital Radio Receiver (Radio 101)
- DDS Applications
- DDS Design
- DDS IC Initiates Synchronized Signals
- Digital Potentiometers Vary Amplitude In DDS Devices
- Improved DDS Devices Enable Advanced Comm Systems
- Integrated DDS Chip Takes Steps To 2.7 GHz
- Jack of All Trades in Impedance Measurement
- Speedy A/Ds Demand Stable Clocks
- Synchronized Synthesizers Aid Multichannel Systems
- Video Portables and Cameras Get HDMI Outputs
- AD5933 Impedance Converter & Analyzer Eval Board User Guide
- Datasheet
- ESD Control Selection Guide V1
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8031419 |
Product description | Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | EVAL-AD5933EBZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8031419 |
Product description | Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | EVAL-AD5933EBZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 28, 2023 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Frequency Synthesizers
Evaluation Board for AD5933 Z-converter / Analyser
The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing. Users can power the entire circuitry from the USB port of a computer and interfacing to the AD5933 is through a USB microcontroller. This interfacing is done through a Visual Basic® graphic user interface located on and run from the PC. In addition, the evaluation board has a high performance trimmed 16 MHz surface-mount crystal to act as a system clock to the AD5933.
Full featured evaluation board
Selectable system clock options including internal RC oscillator
Graphic user interface software with frequency sweep capability for board control and data analysis
Various power supply linking options
Standalone capability with serial I2C loading from on-board 16 MHz crystal
Specifications
Attribute | Value |
Brand | Analog Devices |
Converter Type | ADC |
Resolution | 12-bit |
Kit Classification | Evaluation Board |
Featured Device | AD5933 |