Analog Devices EVAL-ADAS1000SDZ, Medical/ECG ADC Evaluation Board for ADAS1000

RS Stock No.:
8031471
Mfr. Prt No.:
EVAL-ADAS1000SDZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031471
Product description Analog Devices EVAL-ADAS1000SDZ, Medical/ECG ADC Evaluation Board for ADAS1000
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADAS1000SDZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8031471
Product description Analog Devices EVAL-ADAS1000SDZ, Medical/ECG ADC Evaluation Board for ADAS1000
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADAS1000SDZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2023

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ADC Evaluation Boards and Development Kits, Analog

Evaluation Board for ADAS1000 ECG Front End

The Evaluation Board for ADAS1000 ECG Front End demonstrates the integrated ECG device for medical instrumentation. It is ideal for exploring concepts and integrating the ADAS1000 into advanced medical systems and can be operated as part of an end users system via the ADAS1000 SPI interface or as a standalone evaluation of the ADAS1000. Applications include ECGs, patient monitors, holter monitors and cardiac defibrillators.

Low or high speed data output rates
Serial interface SPI® -/QSPI™-/DSP-compatible
Biopotential signals in; digitized signals out
6 electrodes (5 acquisition channels and 1 driven lead)
2 x ADAS1000 (master/slave) for 1 to 12 lead electrode measurements
AC and DC lead-off detection
Pace detection
Optional thoracic impedance measurement (internal / external)
Selectable reference lead
Lead or electrode data available
Calibration features (DAC and 1 mV square / sinewave)


Specifications

Attribute Value
Brand Analog Devices
Converter Type AFE
Kit Classification Evaluation Board
Featured Device ADAS1000
Checking stock...
IDR
4,192,243.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,192,243.52
*price per unit indicative
"Analog Devices EVAL-ADAS1000SDZ, Medical/ECG ADC Evaluation Board for ADAS1000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products