Analog Devices ADM3051 Evaluation Kit EVAL-ADM3051EBZ

RS Stock No.:
8031522
Mfr. Prt No.:
EVAL-ADM3051EBZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031522
Product description Analog Devices ADM3051 Evaluation Kit EVAL-ADM3051EBZ
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADM3051EBZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8031522
Product description Analog Devices ADM3051 Evaluation Kit EVAL-ADM3051EBZ
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-ADM3051EBZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2023

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Evaluation Board for ADM3051 CAN Transceiver

An evaluation board from Analog Devices which allows quick and easy assessment of the ADM3051 CAN physical layer transceiver. The board allows implementation of all of the input and output functions without the need for external components. Connections for power and logic signals are via convenient screw terminal blocks and the ADM3051 operating mode (high speed, slope control or standby) can be selected by jumper configuration.

Complies with the ISO 11898 CAN bus standard
Maximum data rate 1Mbps


Specifications

Attribute Value
Brand Analog Devices
Kit Classification Evaluation Kit
Featured Device ADM3051
Checking stock...
IDR
880,761.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1880,761.33
*price per unit indicative
"Analog Devices ADM3051 Evaluation Kit EVAL-ADM3051EBZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products