RS PRO Cable Tie Gun, 2.2 → 4.8mm Capacity
- RS Stock No.:
- 8111732
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8111732 |
Product description | RS PRO Cable Tie Gun, 2.2 → 4.8mm Capacity |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8111732 |
Product description | RS PRO Cable Tie Gun, 2.2 → 4.8mm Capacity |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Cable Tie Tool
RS PRO Cable Tie Installation Tool
Brought to you by the trusted RS PRO brand, this plier-style cable tie installation tool is the ideal way to take the strain out of heavy-duty cabling applications. This hand-operated plier is used for tightening and trimming cable ties up to 4.8 mm in width, and is a quicker and easier way of neatly attaching cable ties to individual or bundles of cables. With a robust construction and a conveniently placed trigger lever, the tool is ideal for comfort and precision over long periods of operation.
The operation is simple. Firstly insert the free end of the installed cable tie into the plier. Then operate the handles to tension the tie. Finally, to trim off the excess tie, press the release lever in combination with handles.
This cable tie installation tool is suitable for use with all standard cable ties that are 4.8 mm wide.
Features and Benefits
• Quickly tensions and automatically cut cable ties
• Flush tie cut-off eliminates sharp edges for safety
• Adjustable tensioning setting
Applications
Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. They can also be used as a fastener in non-cable related applications where-ever a tension tie might be useful. This cable tie installation tool is used to speed up and add an element of uniformity in cable bundling and cable routing applications. They might typically be used in;
• IT hardware management and servers
• Construction and cable routing
• Offices and commercial installations
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products has what you need to succeed.
Specifications
Attribute | Value |
Brand | RS PRO |
Cable Tie Capacity | 2.2 → 4.8 mm |