Taiyo Yuden, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK316BBJ106KL-T
- RS Stock No.:
- 1034163
- Mfr. Prt No.:
- UMK316BBJ106KL-T
- Brand:
- Taiyo Yuden

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1034163 |
Product description | Taiyo Yuden, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK316BBJ106KL-T |
Manufacturer / Brand | Taiyo Yuden |
Manufacturer part number | UMK316BBJ106KL-T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1034163 |
Product description | Taiyo Yuden, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK316BBJ106KL-T |
Manufacturer / Brand | Taiyo Yuden |
Manufacturer part number | UMK316BBJ106KL-T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 7, 2022 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1206 Range
Taiyo Yuden 1206 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Product Application Information
Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
Specifications
Attribute | Value |
Brand | Taiyo Yuden |
Capacitance | 10 µF |
Voltage | 50 V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10 % |
Dimensions | 3.2 x 1.6 x 1.6 mm |
Length | 3.2 mm |
Depth | 1.6 mm |
Height | 1.6 mm |
Series | M |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -55 °C |
Terminal Type | Solder |
BUY MORE
SAVE MORE
Call +62 821 1892 1367
Need us find products for you?
Leave your contact details
and we'll get back to you shortly.