TE Connectivity, .093 Commercial Male Crimp Terminal 14AWG 350416-1
- RS Stock No.:
- 7194474
- Mfr. Prt No.:
- 350416-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7194474 |
Product description | TE Connectivity, .093 Commercial Male Crimp Terminal 14AWG 350416-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350416-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 2, 2022 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Power Connectors
2.36mm Diameter Pin and Socket Contacts
A range of 2.36mm Diameter Pin and Socket Contacts for use in Commercial .093 [2.36] P&S Housings.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | .093 Commercial |
For Use With | .093 Commercial Connector Housing |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Wire Size mm² | 2 mm² |
Minimum Wire Size AWG | 20 AWG |
Maximum Wire Size AWG | 14 AWG |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Tin |
Contact Material | Brass |
Gender | Male |
BUY MORE
SAVE MORE
Call +62 821 1892 1367
Need us find products for you?
Leave your contact details
and we'll get back to you shortly.