Analog Devices LT1074HVCT#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TO-220

RS Stock No.:
7618002
Mfr. Prt No.:
LT1074HVCT#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7618002
Product description Analog Devices LT1074HVCT#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1074HVCT#PBF

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7618002
Product description Analog Devices LT1074HVCT#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1074HVCT#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 7, 2023

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Step-down (Buck) Converters with Inverting Capability, Linear Technology


Specifications

Attribute Value
Brand Analog Devices
Dimensions 15.748 x 4.572 x 10.541 mm
Pin Count 5
Maximum Output Voltage 50 V
Line Regulation 0.02 %/V
Minimum Operating Temperature 0 °C
Maximum Output Current 10 A
Mounting Type Through Hole
Maximum Switching Frequency 0.125 MHz
Minimum Input Voltage 8 V
Switching Regulator Yes
Package Type TO-220
Maximum Operating Temperature +70 °C
Output Type Adjustable
Converter Type Step Down
Length 15.75 mm
Number of Outputs 1
Minimum Output Voltage 2.5 V
Maximum Input Voltage 60 V
Height 10.541 mm
Width 4.572 mm
Checking stock...
IDR
380,331.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,331.14
*price per unit indicative
"Analog Devices LT1074HVCT#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products