nVent – Hoffman GL66, Steel, Wall Box, IP66, 120mm x 400 mm x 200 mm

RS Stock No.:
1112355
Mfr. Prt No.:
MHC400200120E
Brand:
nVent – Hoffman

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1112355
Product description nVent – Hoffman GL66, Steel, Wall Box, IP66, 120mm x 400 mm x 200 mm
Manufacturer / Brand nVent – Hoffman
Manufacturer part number MHC400200120E

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1112355
Product description nVent – Hoffman GL66, Steel, Wall Box, IP66, 120mm x 400 mm x 200 mm
Manufacturer / Brand nVent – Hoffman
Manufacturer part number MHC400200120E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Hoffman GL66 Terminal Boxes, Hinged Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, removable hinges and can be opened 180°.

Note

Mounting brackets required to meet UL/CSA external mounting requirements.

APPROVALS : UL 508A listed: Type 3, 4, 12, File No. E61997.<BR

Features and Benefits

Mild steel construction
Body thickness 1.2 mm (except MHC200200120E & MHC30020080E which are 1 mm)
Door thickness 1.2 mm
Seams continuously welded and ground smooth
External formed body flange
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Seamless foam-in-place gasket
Quarter-turn latch with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions

Application Information

The GL66 terminal boxes are ideal for indoor and outdoor applications which require corrosion protection from chemicals and water. They are designed to house and protect electrical and electronic components in industrial environments.


Specifications

Attribute Value
Brand nVent – Hoffman
External Height 400 mm
External Width 200 mm
External Depth 120 mm
Body Material Steel
Transparent Door No
IP Rating IP66
Chassis Plate No
Door Lock Type Quarter Turn
Gland Plate No
Colour Grey
Series GL66
Fixing Kit No
Application Indoor, Outdoor
For Protection Of Instrumentation
Special Features Door Bonding Provision, External Formed Body Flange Trough
Internal Mounting Type DIN Rail
External Mounting Type Bracket
Standards Met cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed
Checking stock...
IDR
983,238.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1983,238.86
*price per unit indicative
"nVent – Hoffman GL66, Steel, Wall Box, IP66, 120mm x 400 mm x 200 mm" added to the basket

BUY MORE
SAVE MORE
Call +62 821 1892 1367

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products