Contact us

Phoenix Contact 20mm Antenna for use with GSM Modem

RS Stock No.:
7106332
Mfr. Prt No.:
2313371
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7106332
Product description Phoenix Contact 20mm Antenna for use with GSM Modem
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2313371

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7106332
Product description Phoenix Contact 20mm Antenna for use with GSM Modem
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2313371

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Industrial Modems

Industrial analogue modem for assembly on EN DIN rails. For dialing operation in Europe, USA and Canada.


Specifications

Attribute Value
Brand Phoenix Contact
Accessory Type Antenna
For Use With GSM Modem
Checking stock...
IDR
1,679,079.12
IDR
1,233,821.07
Out of stock
Price EachYou save IDR 445,258.05 (26.5%)
Unit(s)Per Unit(IDR)
11,233,821.07
*price per unit indicative
"Phoenix Contact 20mm Antenna for use with GSM Modem" added to the basket

BUY MORE
SAVE MORE
Call +62 821 1892 1367

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products

en_USEnglish