Analog Devices LTC1483CN8#PBF Line Receiver, 8-Pin PDIP
- RS Stock No.:
- 7619055
- Mfr. Prt No.:
- LTC1483CN8#PBF
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7619055 |
Product description | Analog Devices LTC1483CN8#PBF Line Receiver, 8-Pin PDIP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LTC1483CN8#PBF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7619055 |
Product description | Analog Devices LTC1483CN8#PBF Line Receiver, 8-Pin PDIP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LTC1483CN8#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 6, 2023 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS-485 Line Drivers and Receivers
RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
Balanced line offers excellent noise rejection
Specifications
Attribute | Value |
Brand | Analog Devices |
Mounting Type | Through Hole |
Package Type | PDIP |
IC Type | Line Receiver |
Input Type | Differential |
Dimensions | 10.16 x 6.477 x 3.302 mm |
Pin Count | 8 |