Siemens – PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, 6ES7, 24 V dc, SIMATIC
- RS Stock No.:
- 6623498
- Mfr. Prt No.:
- 6ES7131-4BD01-0AB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6623498 |
Product description | Siemens - PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, 6ES7, 24 V dc, SIMATIC |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6ES7131-4BD01-0AB0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ET 200S — digital electronic module
Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Specifications
Attribute | Value |
Brand | Siemens |
Range | SIMATIC |
Accessory Type | PLC I/O Module |
For Use With | SIMATIC ET 200S Series |
Dimensions | 81 x 15 x 52 mm |
Series | 6ES7 |
Output Current | 500 mA |
Input Type | Digital |
Maximum Operating Temperature | +55 °C |