RS PRO, Plain Stainless Steel Hex Nut, DIN 439, M4

RS Stock No.:
1224409
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224409
Product description RS PRO, Plain Stainless Steel Hex Nut, DIN 439, M4
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
RS stock number 1224409
Product description RS PRO, Plain Stainless Steel Hex Nut, DIN 439, M4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro A4 Stainless Steel Locking Half Nuts

The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.

Note

If A4 stainless steel is not what you are looking for, we also have the locking half nut in A2 stainless steel.

Features and Benefits

Good resistance to corrosion
Value for money
Half the height of normal nuts

Typical Applications

Use as locking nut
Use in manufacturing sectors such as the food industry
Use in marine applications


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Width 7 mm
Thread Size M4
Stainless Steel Type A4 316
Material Stainless Steel
Type Half
DIN Standard DIN 439
Checking stock...
IDR
38,809.30
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
138,809.30388.09
*price per unit indicative
"RS PRO, Plain Stainless Steel Hex Nut, DIN 439, M4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda