Seals & O-Rings
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.
How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.
Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.
Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.
Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
-
BS0041 nitrile O-ring,4.1mm ID
IDR64,926.91Bag (1 Bag of 50) -
BS0056 nitrile O-ring,5.6mm ID
IDR65,136.69Bag (1 Bag of 50) -
BS007 Viton(TM) O-ring,5/32in ID
IDR96,393.91Bag (1 Bag of 50) -
BS0076 nitrile O-ring,7.6mm ID
IDR65,136.69Bag (1 Bag of 50) -
BS008 Viton(TM) O-ring,3/16in ID
IDR113,386.09Bag (1 Bag of 50) -
RS PRO FKM O-Ring Seal, 10mm Bore, 14mm Outer Diameter
IDR110,134.50Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 12.1mm Bore, 15.3mm Outer Diameter
IDR88,946.72Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 12mm Bore, 16mm Outer Diameter
IDR96,498.80Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 13mm Bore, 15mm Outer Diameter
IDR86,429.36Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 14mm Bore, 16mm Outer Diameter
IDR84,436.45Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 15mm Bore, 19mm Outer Diameter
IDR121,882.18Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 17mm Bore, 21mm Outer Diameter
IDR127,336.46Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 22mm Bore, 26mm Outer Diameter
IDR132,790.74Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 25mm Bore, 28mm Outer Diameter
IDR68,912.73Bag (1 Bag of 10) -
RS PRO FKM O-Ring Seal, 275mm Bore, 283mm Outer Diameter
IDR245,967.05 -
RS PRO FKM O-Ring Seal, 304.39mm Bore, 311.45mm Outer Diameter
IDR224,045.04 -
RS PRO FKM O-Ring Seal, 30mm Bore, 34mm Outer Diameter
IDR100,274.84Bag (1 Bag of 10) -
RS PRO FKM O-Ring Seal, 42mm Bore, 46mm Outer Diameter
IDR111,917.63Bag (1 Bag of 10) -
RS PRO FKM O-Ring Seal, 4mm Bore, 7mm Outer Diameter
IDR27,271.40Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 5.6mm Bore, 10.4mm Outer Diameter
IDR105,938.90Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 6.5mm Bore, 8.5mm Outer Diameter
IDR84,016.89Bag (1 Bag of 25) -
RS PRO FKM O-Ring Seal, 60mm Bore, 64mm Outer Diameter
IDR84,436.45Bag (1 Bag of 5) -
RS PRO FKM O-Ring Seal, 63mm Bore, 71mm Outer Diameter
IDR247,959.96Bag (1 Bag of 5) -
RS PRO FKM O-Ring Seal, 78mm Bore, 83mm Outer Diameter
IDR198,032.32Bag (1 Bag of 5)