RS PRO, M16, Zinc Plated Steel Nylon Insert Lock Nut

RS Stock No.:
1224376
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224376
Product description RS PRO, M16, Zinc Plated Steel Nylon Insert Lock Nut
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
RS stock number 1224376
Product description RS PRO, M16, Zinc Plated Steel Nylon Insert Lock Nut
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Nylon Insert Nuts Zinc Plated

The RS Pro zinc plated locking nuts have a nylon insert. The nuts have been designed to remain secure despite severe vibration. Having a nylon insert makes the nut better at sealing the bolt thread against leaking water, oil and other liquids.
When you insert the mating bolt into the nylon insert, the thread from the bolt compresses the nylon.

Note

If Zinc plated is not what you are looking for, we have the nylon insert nuts in A2 and A4 stainless steel.

Features and Benefits

Greater resistance to vibrations and torque
Mild steel grade 8.8
Retains locking ability up to 250°C
Resistant to organic acids, solvent, oil and mineral salt
360° seal
Available from M5 to M20

Typical Applications

Used by builders, DIY enthusiasts, joiners and Roofers.


Specifications

Attribute Value
Brand RS PRO
Finish Zinc Plated
Material Steel
Type Nylon Insert
Thread Size M16
Checking stock...
IDR
361,346.05
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1361,346.057,226.92
*price per unit indicative
"RS PRO, M16, Zinc Plated Steel Nylon Insert Lock Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda