RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 1in Long 25mm Long

RS Stock No.:
0180730
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0180730
Product description RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 1in Long 25mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)


Specifications

Attribute Value
Brand RS PRO
Drive Type Pozidriv
Finish Plain
Material Stainless Steel
Thread Size UTS No. 10
Head Shape Countersunk
Stainless Steel Type A2 304
Length Metric 25 mm
Length Imperial 1 in
Checking stock...
IDR
251,945.78
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1251,945.782,519.46
*price per unit indicative
"RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 1in Long 25mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda