RS PRO White Double Sided Paper Tape, 9mm x 50m

RS Stock No.:
1254306
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
RS stock number 1254306
Product description RS PRO White Double Sided Paper Tape, 9mm x 50m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Backing Material Non-Woven
Width 9 mm
Maximum Operating Temperature +80 °C
Adhesive Material Acrylic, Rubber
Tape Type Paper Tape
Colour White
Length 50 m
Checking stock...
IDR
62,514.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,514.44
*price per unit indicative
"RS PRO White Double Sided Paper Tape, 9mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda