HellermannTyton Duct Tape, 25m x 19mm, Black

RS Stock No.:
1371048
Mfr. Prt No.:
712-10001 HTAPE-PROTECT300-PET-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1371048
Product description HellermannTyton Duct Tape, 25m x 19mm, Black
Manufacturer / Brand HellermannTyton
Manufacturer part number 712-10001 HTAPE-PROTECT300-PET-BK
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
RS stock number 1371048
Product description HellermannTyton Duct Tape, 25m x 19mm, Black
Manufacturer / Brand HellermannTyton
Manufacturer part number 712-10001 HTAPE-PROTECT300-PET-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Sleeving Tape

HellermannTyton HelaTape Wire Harness Cloth Tape

The HelaTape Protect range of cloth fabric tapes are ideal for protecting and bundling wire harnesses in the automotive, vehicle and aerospace industry. The tape is flexible and can be easily torn by hand. Performance is long lasting as it is manufactured from high-quality materials with a strong adhesive that offers reliable heat and abrasion resistance. There are 4 different thicknesses of tape available within the HelaTape Protect range, offering different qualities to suit your application.

Features and Benefits

High-quality cable and wire harnessing tape
Strong adhesive that is resistant to heat and media
High temperature stability
Exceptional abrasion resistance
Material is flexible, soft and can be torn by hand
Excellent ageing resistance, stable against rotting
Reliable performance under varying conditions


Specifications

Attribute Value
Brand HellermannTyton
Width 19 mm
Maximum Operating Temperature +105 °C
Tape Type Duct Tape
Thickness 0.3 mm
Minimum Operating Temperature -40 °C
Colour Black
Length 25 m
Checking stock...
IDR
118,211.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,211.03
*price per unit indicative
"HellermannTyton Duct Tape, 25m x 19mm, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda