3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m
- RS Stock No.:
- 1701192
- Mfr. Prt No.:
- SUPER 33+ 20 X 19
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1701192 |
| Product description | 3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SUPER 33+ 20 X 19 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1701192 |
| Product description | 3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SUPER 33+ 20 X 19 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Scotch® Super 33+™ Vinyl Electrical Tape
Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade and the orginal PVC insulating tape. The professional tape is long lasting, offering good flexibility for protection against moisture. The high quality PVC tape combines an elasticated backing and with an aggresive adhesive resistant to varying weather conditions.
APPROVALS : VDE
Application
Designed for primary electrical insulation for all wire and cable splices rated up to 600 V and 105°C, Scotch® Super 33+™ Vinyl Electrical Tape is the original, market-leading PVC insulating tape. This professional grade tape combines an elastic backing with an aggressive adhesive – for moisture-tight electrical and mechanical protection with minimum bulk.
It provides excellent protection against abrasion, acids, alkalis and copper corrosion.
Suitable for cold weather down to -18°C, this tape remains highly conformable and flexible without becoming brittle. It keeps a high level of performance in ambient temperatures up to 105°C.
Super 33+ tape is UL, CDA and VDE approved.
Features and Benefits
Highly conformable with good flexibility – for moisture-tight electrical and mechanical protection with minimum bulk
Keep a high level of performance in ambient temperatures up to 105°C
Suitable for cold weather applications down to –18°C, without becoming brittle
UL, CSA and VDE approved
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
Specifications
| Attribute | Value |
| Brand | 3M |
| Maximum Operating Temperature | +105 °C |
| Thickness | 0.18 mm |
| Colour | Black |
| Backing Material | PVC |
| Width | 19 mm |
| Trade Name | Scotch Super 33+ |
| Length | 20 m |