3M 9703 Conductive Metallic Tape, 25mm x 33m

RS Stock No.:
2209928
Mfr. Prt No.:
9703 - 33X25
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2209928
Product description 3M 9703 Conductive Metallic Tape, 25mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 9703 - 33X25
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
RS stock number 2209928
Product description 3M 9703 Conductive Metallic Tape, 25mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 9703 - 33X25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Z-Axis Electrically Conductive Tape 9703

Introducing the 9703 Electrically conductive tape from 3M™, this pressure sensitive adhesive transfer tape anisotropic electrical conductivity. The adhesive is filled with silver particles enabling interconnections through the adhesive thickness (the Z axis) between substrates.


Specifications

Attribute Value
Brand 3M
Package Type Roll
Maximum Operating Temperature +85 °C
Width 25 mm
Length 33 m
Package Size 25mm x 33m
Conductivity Conductive
Minimum Operating Temperature -40 °C
Adhesive Type Conductive Adhesive
Adhesive Material Acrylate
Trade Name Scotch 9703
Minimum Temperature Resistance -40 °C
Model Number 9703
Operating Temperature Range -40 → +85 °C
Checking stock...
IDR
4,016,972.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,016,972.33
*price per unit indicative
"3M 9703 Conductive Metallic Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda