3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m
- RS Stock No.:
- 1921611
- Mfr. Prt No.:
- SCOTCH 23 7X25
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1921611 |
| Product description | 3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SCOTCH 23 7X25 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1921611 |
| Product description | 3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SCOTCH 23 7X25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
Scotch® Rubber Splicing Tape 23
Scotch® Rubber Splicing Tape 23 is a highly conformable 0.76 mm thick, self-amalgamating EPR (Ethylene Propylene Rubber) base for rubber splicing. It is designed to splice and terminate cables with overload temperatures of 266 degrees F(130 degree C), due to dissipating heat affectively. The snakeskin liner is easily removed when applying the tape, to allow the self-fusing ethylene propylene rubber, high insulating voltage tape.
Specifications
| Attribute | Value |
| Brand | 3M |
| Maximum Operating Temperature | +130 °C |
| Thickness | 0.76 mm |
| Colour | Black |
| Backing Material | EPDM |
| Width | 25 mm |
| Trade Name | Scotch 23 |
| Length | 7 m |