Hot Dipped Galvanised Rectangular Bracket 2 Hole, 14mm Holes, 40 x 84 x 5mm
- RS Stock No.:
- 1766912
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
| RS stock number | 1766912 |
| Product description | Hot Dipped Galvanised Rectangular Bracket 2 Hole, 14mm Holes, 40 x 84 x 5mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Hot Dipped Galvanised |
| Number of Holes | 2 |
| Shape Type | Rectangular |
| Dimensions | 40 x 84 x 5 mm |
| Fixing Hole Diameter | 14 mm |