RS PRO Grey Foam Tape, 25mm x 33m, 1.1mm Thick
- RS Stock No.:
- 1254307
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
| RS stock number | 1254307 |
| Product description | RS PRO Grey Foam Tape, 25mm x 33m, 1.1mm Thick |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Double Sided Foam Tapes
RS Pro Double Sided Foam Tapes
Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.
Note
Refer to datasheet for more application details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 25 mm |
| Single/Double Sided | Double Sided |
| Adhesive Material | Acrylic |
| Thickness | 1.1 mm |
| Colour | Grey |
| Length | 33 m |
| Backing Material | Foam |