RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load

RS Stock No.:
1263925
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263925
Product description RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load
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
RS stock number 1263925
Product description RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Anti-Vibration Mounts

RS Pro Cylindrical Female - Female Anti-Vibration Mounts

RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Female to Female Bobbin
Mounting Type Screw-in
Compression Deflection 4 mm
Maximum Operating Temperature +100 °C
Thread Size M10
Metalwork Stainless Steel
Foot Shape Cylindrical
Static Load Capacity 83.95 kg
Foot Colour Black
Overall Height 40 mm
Foot Height 40 mm
Shore Hardness 45 Shore A
Compression Load 83.95 kg
Type Anti-Vibration Mount
Diameter 50 mm
Series AV Type C
Checking stock...
IDR
247,540.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,540.40
*price per unit indicative
"RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda