Eaton xPole 5A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 10 kA, 400V

RS Stock No.:
0486861
Mfr. Prt No.:
236052 PXL-C5/1
Brand:
Eaton
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
RS stock number 0486861
Product description Eaton xPole 5A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 10 kA, 400V
Manufacturer / Brand Eaton
Manufacturer part number 236052 PXL-C5/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

PXL series, C characteristic, 1-pole

Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715


Specifications

Attribute Value
Brand Eaton
Series PXL, S200
Depth 60 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 80 mm
Current Rating 5 A
Tripping Characteristics Type C
Length 17.5 mm
Number of Poles 1
Range xPole
Rated DC Voltage 48 V
Rated AC Voltage 400 V
Checking stock...
IDR
382,848.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1382,848.50
*price per unit indicative
"Eaton xPole 5A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products