Siemens Sentron 16 A MCB, 1P Curve C
- RS Stock No.:
- 3832030
- Mfr. Prt No.:
- 5SY4116-7
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3832030 |
| Product description | Siemens Sentron 16 A MCB, 1P Curve C |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 5SY4116-7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Residual current devices
Siemens 5SY4 MCBs
The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.
Specifications
| Attribute | Value |
| Brand | Siemens |
| Tripping Characteristics | Type C |
| Terminal Contact Type | Screw |
| Length | 89.8 mm |
| Number of Poles | 1 |
| Range | SENTRON |
| Mounting Style | DIN Rail |
| Rated AC Voltage | 400 V |
| Series | 5SY4 |
| Depth | 76.4 mm |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Circuit Breaker Type | MCB |
| Model Number | 5SY41167 |
| Reset Actuator Type | Toggle Switch |
| Width | 17.6 mm |
| Current Rating | 16 A |