ABB System M Pro 40A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 6 kA, 440V

RS Stock No.:
5398267
Mfr. Prt No.:
2CDS211001R0404 SH201-C40
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5398267
Product description ABB System M Pro 40A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 6 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS211001R0404 SH201-C40
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
RS stock number 5398267
Product description ABB System M Pro 40A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 6 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS211001R0404 SH201-C40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 17.5 mm
Current Rating 40 A
Tripping Characteristics Type C
Length 85 mm
Number of Poles 1
Range System M Pro
Rated DC Voltage 60 V
Rated AC Voltage 440 V
Checking stock...
IDR
199,920.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,920.34
*price per unit indicative
"ABB System M Pro 40A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 6 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products