Schneider Electric Acti 9 10A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, 100 → 130V

RS Stock No.:
7349258
Mfr. Prt No.:
A9F77610
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7349258
Product description Schneider Electric Acti 9 10A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, 100 → 130V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F77610
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
RS stock number 7349258
Product description Schneider Electric Acti 9 10A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, 100 → 130V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F77610

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Residual current devices

Acti9 iC60N MCBs 1+N Pole

iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place


Specifications

Attribute Value
Brand Schneider Electric
Series iC60N
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 36 mm
Current Rating 10 A
Tripping Characteristics Type C
Range Acti 9
Rated AC Voltage 100 → 130 V, 12 → 60 V, 220 → 240 V, 230 V
Checking stock...
IDR
2,015,461.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,015,461.35
*price per unit indicative
"Schneider Electric Acti 9 10A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, 100 → 130V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products