ABB System M Pro 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 6 kA, 400V

RS Stock No.:
7467567
Mfr. Prt No.:
2CDS252001R0105 S202-B10
Brand:
ABB
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
RS stock number 7467567
Product description ABB System M Pro 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS252001R0105 S202-B10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Current Rating 10 A
Tripping Characteristics Type B
Number of Poles 2
Range System M Pro
Rated AC Voltage 400 V
Breaking Capacity at Maximum Voltage Rating 6 kA
Checking stock...
IDR
982,294.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1982,294.85
*price per unit indicative
"ABB System M Pro 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products