3M SCOTCH 4008 White Foam Tape, 25mm x 33m, 3.2mm Thick

RS Stock No.:
2795132
Mfr. Prt No.:
3M 4008 25mm x 33 m
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2795132
Product description 3M SCOTCH 4008 White Foam Tape, 25mm x 33m, 3.2mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4008 25mm x 33 m
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
RS stock number 2795132
Product description 3M SCOTCH 4008 White Foam Tape, 25mm x 33m, 3.2mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4008 25mm x 33 m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +193 (Short Term) °C
Adhesive Material Acrylic
Thickness 3.2 mm
Colour White
Model Number SCOTCH 4008
Backing Material PUR Foam
Width 25 mm
Foam Density 240 kg/m³
Adhesion Strength 17 N/cm
Length 33 m
Checking stock...
IDR
2,662,422.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,662,422.87
*price per unit indicative
"3M SCOTCH 4008 White Foam Tape, 25mm x 33m, 3.2mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda