Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 10mA, Type AC, DIN Rail Mount

RS Stock No.:
9228591
Mfr. Prt No.:
235389 PFIM-16/2/001-MW
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9228591
Product description Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 10mA, Type AC, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 235389 PFIM-16/2/001-MW
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
RS stock number 9228591
Product description Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 10mA, Type AC, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 235389 PFIM-16/2/001-MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Residual current devices

PFIM Series

Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.


Specifications

Attribute Value
Brand Eaton
Number of Poles 2
Series PFIM
Overall Dimensions 35 x 65.5 x 80 mm
Rated AC Voltage 230, 400 V
Reset Actuator Type Toggle Switch
Mounting Style DIN Rail Mount
Current Rating 16 A
Trip Sensitivity 10 mA
Tripping Characteristics Type AC
Overall Width 65.5 mm
Overall Depth 80 mm
Terminal Contact Type Screw
Overall Length 35 mm
Range PFIM
Break Time Instantaneous
Circuit Breaker Type RCD
Checking stock...
IDR
3,253,373.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,253,373.13
*price per unit indicative
"Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 10mA, Type AC, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products