Siemens SENTRON 1 Phase Busbar, 18mm Pitch

RS Stock No.:
1243145
Mfr. Prt No.:
5ST3700
Brand:
Siemens
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
RS stock number 1243145
Product description Siemens SENTRON 1 Phase Busbar, 18mm Pitch
Manufacturer / Brand Siemens
Manufacturer part number 5ST3700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Residual current devices

Series 5ST3 7 Bus-Bar System

With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm


Specifications

Attribute Value
Brand Siemens
Range SENTRON
Material Copper
Electrical Phase 1
Pitch 18 mm
Series 5ST
Current Rating 80 A
Checking stock...
IDR
103,526.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,526.43
*price per unit indicative
"Siemens SENTRON 1 Phase Busbar, 18mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products