Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 7mA -25°C Mounting Style

RS Stock No.:
3066592
Mfr. Prt No.:
2966595
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3066592
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 7mA -25°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2966595
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
RS stock number 3066592
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 7mA -25°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2966595

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Operating Temperature -25 °C
Dimensions 5 x 28 x 15 mm
Isolation Voltage 2500 V
Series OPT-24DC/24DC/2
Depth 15 mm
Width 5 mm
Maximum Forward Voltage 24 V
Maximum Input Current 7 mA
Maximum Operating Temperature +60 °C
Operating Temperature Range -25 → +60 °C
Checking stock...
IDR
883,278.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1883,278.69
*price per unit indicative
"Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 7mA -25°C Mounting Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products