24 V ac Undervoltage Release Circuit Trip for use with S200 Series, S200P Series

RS Stock No.:
5390083
Mfr. Prt No.:
2CSS200911R0002 S2C-UA 24 AC
Brand:
ABB
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
RS stock number 5390083
Product description 24 V ac Undervoltage Release Circuit Trip for use with S200 Series, S200P Series
Manufacturer / Brand ABB
Manufacturer part number 2CSS200911R0002 S2C-UA 24 AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB Accessories

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

Residual current devices

Undervoltage Trips S-2V Series

Protection of load in the event of a voltage drop (between 70% and 35% of rated value)
Device trips (positive safety emergency stop button) when voltage is disconnected


Specifications

Attribute Value
Brand ABB
Type Undervoltage Release
Range System Pro M Compact
Rated Control Voltage 24 V ac
For Use With S200 Series, S200P Series
Series S-2C
Checking stock...
IDR
1,656,108.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,656,108.21
*price per unit indicative
"24 V ac Undervoltage Release Circuit Trip for use with S200 Series, S200P Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products