Surge Protector, 110 → 230 V dc, 110 → 415V ac, DIN Rail Mount

RS Stock No.:
8473673
Mfr. Prt No.:
278519 FAZ-XAA-C-110-415VAC
Brand:
Eaton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8473673
Product description Surge Protector, 110 → 230 V dc, 110 → 415V ac, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 278519 FAZ-XAA-C-110-415VAC
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
RS stock number 8473673
Product description Surge Protector, 110 → 230 V dc, 110 → 415V ac, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 278519 FAZ-XAA-C-110-415VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.


Specifications

Attribute Value
Brand Eaton
Device Type Surge Protector
Depth 69.6 mm
Voltage Protection Rating 110 → 230 V dc, 110 → 415 V ac
Width 80 mm
Length 26.2 mm
Series FAZ-XAA-C
Mounting Style DIN Rail
Dimensions 26.2 x 80 x 69.6 mm
Checking stock...
IDR
1,170,047.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,170,047.95
*price per unit indicative
"Surge Protector, 110 → 230 V dc, 110 → 415V ac, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products