MCB Padlock for use with Acti 9 Range

RS Stock No.:
7912789
Mfr. Prt No.:
A9A26970
Brand:
Schneider Electric
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
RS stock number 7912789
Product description MCB Padlock for use with Acti 9 Range
Manufacturer / Brand Schneider Electric
Manufacturer part number A9A26970

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Residual current devices

Schneider Electric MCB Padlock for use with the Acti 9 Range

Acti 9 is a range of distribution boards from Schneider Electric, this 18 mm MCB padlock is fully compatible with the Acti 9 range. Completely seal-able this locking accessory provides a safety lock, where the key lock can be set in the ON or OFF position. As a padlocking device once in position a range of safety padlock types can be used to prevent removal for additional security (must be bought separately).

This device features small wire clips which engage behind the toggle of a circuit breaker fixing it in place.

Features and Benefits:

• Secures in ON or OFF position
• Compatible with the Acti 9 range
• Once fitted can be secured with a safety padlock

Protection ratings & Safety features:

• REACh free of SVHC

Applications:

Used to lockout circuit breakers or circuit boards safely, therefore preventing accidental switch on. Electricians would use a lockout whilst making repairs to ensure power cannot be supplied or accidentally switched on to the area of repair, these are available in a range of different types and parts. A lockout or MCB padlock can prevent shocks or extreme injury that would result from someone prematurely reactivating a circuit. This MCB padlock can also increase compliance with the European Norm 1037 and the EU Guideline 89/655 within a workplace.


Specifications

Attribute Value
Brand Schneider Electric
Colour Yellow
Range Acti 9
Checking stock...
IDR
2,621,515.77
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,621,515.77262,151.58
*price per unit indicative
"MCB Padlock for use with Acti 9 Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products